Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW080510K0FEEA SMD Chip Resistor, 10 kohm, ± 1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability](https://www.element14.cn/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW080510K0FEEACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4164917
Re-Reel4140091RL
Cut Tape4140091
Product RangeTNPW e3 Series
Your Part Number
7,990 In Stock
Need more?
7,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.923 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.923 (CNY1.043) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 2500+ | CNY0.687 (CNY0.7763) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.687 (CNY0.7763) |
| 25000+ | CNY0.565 (CNY0.6384) |
| 50000+ | CNY0.554 (CNY0.626) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW080510K0FEEACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4164917
Re-Reel4140091RL
Cut Tape4140091
Product RangeTNPW e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
