Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060310R0BETA SMD Chip Resistor, 10 ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability](https://www.element14.cn/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW060310R0BETACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4164859
Re-Reel4140040RL
Cut Tape4140040
Product RangeTNPW Series
Your Part Number
15,621 In Stock
Need more?
15,621 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.940 | CNY39.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.310 (CNY3.7403) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY3.090 (CNY3.4917) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY3.020 (CNY3.4126) |
| 25000+ | CNY2.790 (CNY3.1527) |
| 50000+ | CNY2.740 (CNY3.0962) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060310R0BETACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4164859
Re-Reel4140040RL
Cut Tape4140040
Product RangeTNPW Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
TNPW Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW060310R0BETA
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
