Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW04021K00BYED SMD Chip Resistor, 1 kohm, ± 0.1%, 130 mW, 0402 [1005 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/4841698-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW04021K00BYEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code4841701
Product RangeTNPW e3 Series
Your Part Number
4,139 In Stock
Need more?
4,139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.700 (CNY7.571) |
| 100+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.290 (CNY4.8477) |
| 2500+ | CNY4.130 (CNY4.6669) |
| 5000+ | CNY4.120 (CNY4.6556) |
| 10000+ | CNY4.110 (CNY4.6443) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY67.00 (CNY75.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW04021K00BYEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code4841701
Product RangeTNPW e3 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating130mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability, Sulfur Resistance
Product RangeTNPW e3 Series
Temperature Coefficient± 10ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
130mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability, Sulfur Resistance
Temperature Coefficient
± 10ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
