Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW040211K1BEED SMD Chip Resistor, 11.1 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/3975594-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW040211K1BEEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3975597RL
Cut Tape3975597
Product RangeTNPW e3 Series
Your Part Number
9,672 In Stock
Need more?
9,672 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY3.370 | CNY33.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY2.010 (CNY2.2713) |
| 2500+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.930 (CNY2.1809) |
| 10000+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW040211K1BEEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3975597RL
Cut Tape3975597
Product RangeTNPW e3 Series
Technical Datasheet
Resistance11.1kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
11.1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
