Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0402100KBETD SMD Chip Resistor, 100 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability](https://www.element14.cn/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0402100KBETDCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4164820
Re-Reel4140001RL
Cut Tape4140001
Product RangeTNPW Series
Your Part Number
14,196 In Stock
Need more?
14,196 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.330 | CNY33.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.700 (CNY3.051) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.420 (CNY2.7346) |
| 10000+ | CNY1.950 (CNY2.2035) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY2.010 (CNY2.2713) |
| 50000+ | CNY1.970 (CNY2.2261) |
| 100000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0402100KBETDCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4164820
Re-Reel4140001RL
Cut Tape4140001
Product RangeTNPW Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPW Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW0402100KBETD
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
