Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW020150R0BEED SMD Chip Resistor, 50 ohm, ± 0.1%, 75 mW, 0201 [0603 Metric], Thick Film, High Stability](https://www.element14.cn/productimages/standard/en_GB/3974755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW020150R0BEEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4177890RL
Cut Tape4177890
Product RangeTNPW e3 Series
Your Part Number
12,765 In Stock
220,000 more incoming. You can reserve stock now
12,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.310 | CNY13.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.900 (CNY1.017) |
| 2500+ | CNY0.857 (CNY0.9684) |
| 5000+ | CNY0.719 (CNY0.8125) |
| 10000+ | CNY0.684 (CNY0.7729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW020150R0BEEDCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4177890RL
Cut Tape4177890
Product RangeTNPW e3 Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating75mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
50ohm
Power Rating
75mW
Resistor Technology
Thick Film
Product Range
TNPW e3 Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
