Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW020149R9BEED SMD Chip Resistor, 49.9 ohm, ± 0.1%, 75 mW, 0201 [0603 Metric], Thin Film, High Stability](https://www.element14.cn/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW020149R9BEEDCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Full Reel4164818
Re-Reel4139997RL
Cut Tape4139997
Product RangeTNPW e3 Series
Your Part Number
6,243 In Stock
Need more?
6,243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.480 | CNY14.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.900 (CNY1.017) |
| 2500+ | CNY0.857 (CNY0.9684) |
| 5000+ | CNY0.762 (CNY0.8611) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.618 (CNY0.6983) |
| 50000+ | CNY0.606 (CNY0.6848) |
| 100000+ | CNY0.594 (CNY0.6712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW020149R9BEEDCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Full Reel4164818
Re-Reel4139997RL
Cut Tape4139997
Product RangeTNPW e3 Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.1%
Power Rating75mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
49.9ohm
Power Rating
75mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
