Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW020140K0DEED SMD Chip Resistor, 40 kohm, ± 0.5%, 75 mW, 0201 [0603 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3755499-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW020140K0DEEDCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3928641RL
Cut Tape3928641
Product RangeTNPW e3 Series
Your Part Number
362 In Stock
Need more?
362 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.560 | CNY15.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.831 (CNY0.939) |
| 2500+ | CNY0.796 (CNY0.8995) |
| 5000+ | CNY0.649 (CNY0.7334) |
| 10000+ | CNY0.589 (CNY0.6656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW020140K0DEEDCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3928641RL
Cut Tape3928641
Product RangeTNPW e3 Series
Technical Datasheet
Resistance40kohm
Resistance Tolerance± 0.5%
Power Rating75mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
40kohm
Power Rating
75mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
