Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW020124K9BEED SMD Chip Resistor, 24.9 kohm, ± 0.1%, 75 mW, 0201 [0603 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3755499-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW020124K9BEEDCopy
Order Code3928638
Product RangeTNPW e3 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW020124K9BEEDCopy
Order Code3928638
Product RangeTNPW e3 Series
Technical Datasheet
Resistance24.9kohm
Resistance Tolerance± 0.1%
Power Rating75mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
24.9kohm
Power Rating
75mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
