Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPU1206100KBZEN00 SMD Chip Resistor, 100 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Ultra Precision](https://www.element14.cn/productimages/standard/en_GB/3975592-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPU1206100KBZEN00Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3975593RL
Cut Tape3975593
Product RangeTNPU e3 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.260 | CNY20.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY11.890 (CNY13.4357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU1206100KBZEN00Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3975593RL
Cut Tape3975593
Product RangeTNPU e3 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Product RangeTNPU e3 Series
Temperature Coefficient± 5ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
TNPU e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 5ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
