Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPU080510K0AWEN00 SMD Chip Resistor, 10 kohm, ± 0.05%, 125 mW, 0805 [2012 Metric], Thin Film, Ultra Precision](https://www.element14.cn/productimages/standard/en_GB/1877585-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPU080510K0AWEN00Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4164815
Re-Reel4139995RL
Cut Tape4139995
Product RangeTNPU e3 Series
Your Part Number
851 In Stock
Need more?
851 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.240 | CNY37.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.240 (CNY42.0812) |
| 50+ | CNY25.520 (CNY28.8376) |
| 100+ | CNY24.230 (CNY27.3799) |
| 250+ | CNY23.380 (CNY26.4194) |
| 500+ | CNY22.850 (CNY25.8205) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY22.320 (CNY25.2216) |
| 5000+ | CNY21.480 (CNY24.2724) |
| 10000+ | CNY21.060 (CNY23.7978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU080510K0AWEN00Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4164815
Re-Reel4139995RL
Cut Tape4139995
Product RangeTNPU e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.05%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Product RangeTNPU e3 Series
Temperature Coefficient± 2ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
TNPU e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 2ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
