Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPU06031K00AZEN SMD Chip Resistor, 1 kohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision](https://www.element14.cn/productimages/standard/en_GB/1877585-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPU06031K00AZENCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1877588RL
Cut Tape1877588
Product RangeTNPU e3 Series
Your Part Number
748 In Stock
Need more?
748 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.890 | CNY15.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.890 (CNY17.9557) |
| 50+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.800 (CNY12.204) |
| 500+ | CNY10.700 (CNY12.091) |
| 1000+ | CNY9.720 (CNY10.9836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU06031K00AZENCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1877588RL
Cut Tape1877588
Product RangeTNPU e3 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.05%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Product RangeTNPU e3 Series
Temperature Coefficient± 5ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPU e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 5ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
