Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPU060310K0AZEN SMD Chip Resistor, 10 kohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision](https://www.element14.cn/productimages/standard/en_GB/1877585-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPU060310K0AZENCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1877590RL
Cut Tape1877590
Product RangeTNPU e3 Series
Your Part Number
601 In Stock
Need more?
601 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.200 | CNY19.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.210 (CNY12.6673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU060310K0AZENCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1877590RL
Cut Tape1877590
Product RangeTNPU e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.05%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Product RangeTNPU e3 Series
Temperature Coefficient± 5ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TNPU series ultra precision thin film Chip Resistor combines the proven reliability of TNPW e3 products with a most advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability.
- Low temperature coefficient and tight tolerances
- Sulphur resistance verified according to ASTM B 809
- Superior moisture resistivity (85°C, 85% RH)
- ≤0.05% Excellent overall stability at different environmental conditions
- AEC-Q200 qualified
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPU e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 5ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for TNPU060310K0AZEN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
