Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPU060310K0AWEN00 SMD Chip Resistor, 10 kohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision](https://www.element14.cn/productimages/standard/en_GB/1877585-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPU060310K0AWEN00Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4164812
Re-Reel4139992RL
Cut Tape4139992
Product RangeTNPU e3 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.520 | CNY25.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 50+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY15.700 (CNY17.741) |
| 250+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY15.240 (CNY17.2212) |
| 1000+ | CNY12.790 (CNY14.4527) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY15.170 (CNY17.1421) |
| 5000+ | CNY13.950 (CNY15.7635) |
| 10000+ | CNY13.680 (CNY15.4584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPU060310K0AWEN00Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4164812
Re-Reel4139992RL
Cut Tape4139992
Product RangeTNPU e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.05%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Product RangeTNPU e3 Series
Temperature Coefficient± 2ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
TNPU e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 2ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
