Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCUB1C225KTRF Surface Mount Tantalum Capacitor, 2.2 µF, 16 V, 1411 [3528 Metric], ± 10%, 6.6 ohm, UB](https://www.element14.cn/productimages/standard/en_GB/2491448-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCUB1C225KTRFCopy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel2491451RL
Cut Tape2491451
Product RangeTMCU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 97 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.170 | CNY35.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY4.780 (CNY5.4014) |
| 250+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1500+ | CNY2.700 (CNY3.051) |
| 3000+ | CNY2.300 (CNY2.599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCUB1C225KTRFCopy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel2491451RL
Cut Tape2491451
Product RangeTMCU Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR6.6ohm
Manufacturer Size CodeUB
Failure Rate-
Ripple Current121mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTMCU Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
6.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
UB
Ripple Current
121mA
Product Width
2.8mm
Product Range
TMCU Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
