Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCUB1A336KTRF Surface Mount Tantalum Capacitor, 33 µF, 10 V, 1411 [3528 Metric], ± 10%, 1.7 ohm, UB](https://www.element14.cn/productimages/standard/en_GB/2491448-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCUB1A336KTRFCopy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel2491449RL
Cut Tape2491449
Product RangeTMCU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 97 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY3.500 (CNY3.955) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1500+ | CNY1.810 (CNY2.0453) |
| 3000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCUB1A336KTRFCopy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel2491449RL
Cut Tape2491449
Product RangeTMCU Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.7ohm
Manufacturer Size CodeUB
Failure Rate-
Ripple Current238mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTMCU Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.7ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
UB
Ripple Current
238mA
Product Width
2.8mm
Product Range
TMCU Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
