Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCUA1A156KTRF Surface Mount Tantalum Capacitor, 15 µF, 10 V, 1206 [3216 Metric], ± 10%, 2.9 ohm, UA](https://www.element14.cn/productimages/standard/en_GB/2491446-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCUA1A156KTRFCopy
Order Code
Re-Reel2491447RL
Cut Tape2491447
Product RangeTMCU Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCUA1A156KTRFCopy
Order Code
Re-Reel2491447RL
Cut Tape2491447
Product RangeTMCU Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.9ohm
Manufacturer Size CodeUA
Failure Rate-
Ripple Current164mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTMCU Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.9ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
UA
Ripple Current
164mA
Product Width
1.6mm
Product Range
TMCU Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
