Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCP1E105MTRF Surface Mount Tantalum Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 20%, 11 ohm, P](https://www.element14.cn/productimages/standard/en_GB/2491423-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCP1E105MTRFCopy
Manufacturer Standard Lead Time134 weeks
Order Code3873874
Product RangeTMCP Series
Your Part Number
6,175 In Stock
18,000 more incoming. You can reserve stock now
6,175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1500+ | CNY1.120 (CNY1.2656) |
| 3000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCP1E105MTRFCopy
Manufacturer Standard Lead Time134 weeks
Order Code3873874
Product RangeTMCP Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR11ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current76mA
Product Length2mm
Product Width1.5mm
Product Height1.25mm
Product RangeTMCP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
11ohm
Failure Rate
-
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
76mA
Product Width
1.5mm
Product Range
TMCP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
