Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCP0E156KTRF Surface Mount Tantalum Capacitor, 15 µF, 2.5 V, 0805 [2012 Metric], ± 10%, 4 ohm, P](https://www.element14.cn/productimages/standard/en_GB/2491423-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCP0E156KTRFCopy
Order Code
Re-Reel2491423RL
Cut Tape2491423
Product RangeTMCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.090 (CNY1.2317) |
| 3000+ | CNY0.877 (CNY0.991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCP0E156KTRFCopy
Order Code
Re-Reel2491423RL
Cut Tape2491423
Product RangeTMCP Series
Technical Datasheet
Capacitance15µF
Voltage(DC)2.5V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current126mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeTMCP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
4ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 10%
Manufacturer Size Code
P
Ripple Current
126mA
Product Width
1.5mm
Product Range
TMCP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
