Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCME0J477MTRFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3527024
Product RangeTMCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.930 (CNY25.9109) |
| 10+ | CNY16.610 (CNY18.7693) |
| 50+ | CNY14.400 (CNY16.272) |
| 100+ | CNY12.720 (CNY14.3736) |
| 200+ | CNY11.980 (CNY13.5374) |
| 500+ | CNY11.610 (CNY13.1193) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.93 (CNY25.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCME0J477MTRFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3527024
Product RangeTMCM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeE
Product Length7.3mm
Product Width4.3mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Product Range
TMCM Series
Qualification
-
Voltage(DC)
6.3V
Manufacturer Size Code
E
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TMCME0J477MTRF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
