Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCMC1C107MTRF Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2312 [6032 Metric], ± 20%, 1.7 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2491472-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCMC1C107MTRFCopy
Manufacturer Standard Lead Time75 weeks
Order Code3873867
Product RangeTMCM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY9.900 (CNY11.187) |
| 50+ | CNY8.890 (CNY10.0457) |
| 100+ | CNY7.890 (CNY8.9157) |
| 200+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMC1C107MTRFCopy
Manufacturer Standard Lead Time75 weeks
Order Code3873867
Product RangeTMCM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.7ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current243mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.7ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
243mA
Product Width
3.2mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
