Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCMC0J337MTRF Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2212 [5832 Metric], ± 20%, 1.1 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2491472-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCMC0J337MTRFCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2491489RL
Cut Tape2491489
Product RangeTMCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.480 | CNY13.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.480 (CNY15.2324) |
| 10+ | CNY7.320 (CNY8.2716) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY7.100 (CNY8.023) |
| 200+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.870 (CNY7.7631) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMC0J337MTRFCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2491489RL
Cut Tape2491489
Product RangeTMCM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2212 [5832 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current302mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2212 [5832 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
302mA
Product Width
3.2mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
