Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCMB0J157MTRF Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 1.1 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2491472-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCMB0J157MTRFCopy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel2491485RL
Cut Tape2491485
Product RangeTMCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 97 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.330 | CNY36.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY3.760 (CNY4.2488) |
| 250+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMB0J157MTRFCopy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel2491485RL
Cut Tape2491485
Product RangeTMCM Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current295mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
295mA
Product Width
2.8mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
