Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMA1C106KTRFCopy
Manufacturer Standard Lead Time34 weeks
Order Code3527019
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2000+ | CNY1.490 (CNY1.6837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA1C106KTRFCopy
Manufacturer Standard Lead Time34 weeks
Order Code3527019
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeA
Failure Rate-
Product Width1.6mm
Product Height1.6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Height
1.6mm
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
1206 [3216 Metric]
Manufacturer Size Code
A
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
