Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMA0J336MTRFCopy
Manufacturer Standard Lead Time34 weeks
Order Code3526948
Product RangeTMCM Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.810 (CNY2.0453) |
| 10000+ | CNY1.780 (CNY2.0114) |
| 20000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY3,620.00 (CNY4,090.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA0J336MTRFCopy
Manufacturer Standard Lead Time34 weeks
Order Code3526948
Product RangeTMCM Series
Technical Datasheet
Capacitor Case / Package1206 [3216 Metric]
Manufacturer Size CodeA
Ripple Current197mA
Product Width1.6mm
Product RangeTMCM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
1206 [3216 Metric]
Ripple Current
197mA
Product Range
TMCM Series
Qualification
-
Manufacturer Size Code
A
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TMCMA0J336MTRF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
