Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TM8R105K025UBA Surface Mount Tantalum Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 10%, 10 ohm, R](https://www.element14.cn/productimages/standard/en_GB/4849111-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTM8R105K025UBACopy
Manufacturer Standard Lead Time28 weeks
Order Code4849120
Product RangeMICROTAN TM8 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.320 (CNY99.8016) |
| 10+ | CNY67.690 (CNY76.4897) |
| 25+ | CNY63.580 (CNY71.8454) |
| 50+ | CNY59.470 (CNY67.2011) |
| 100+ | CNY53.760 (CNY60.7488) |
| 300+ | CNY51.330 (CNY58.0029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY88.32 (CNY99.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTM8R105K025UBACopy
Manufacturer Standard Lead Time28 weeks
Order Code4849120
Product RangeMICROTAN TM8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeR
Failure RateB
Ripple Current-
Product Length2.06mm
Product Width1.35mm
Product Height1.47mm
Product RangeMICROTAN TM8 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
10ohm
Failure Rate
B
Product Length
2.06mm
Product Height
1.47mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
-
Product Width
1.35mm
Product Range
MICROTAN TM8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2329
