Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TM8P475K025UBA Surface Mount Tantalum Capacitor, 4.7 µF, 25 V, 0906 [2415 Metric], ± 10%, 6 ohm, P](https://www.element14.cn/productimages/standard/en_GB/4849111-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTM8P475K025UBACopy
Manufacturer Standard Lead Time29 weeks
Order Code4849119
Product RangeMICROTAN TM8 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.870 (CNY113.9831) |
| 10+ | CNY76.600 (CNY86.558) |
| 25+ | CNY68.990 (CNY77.9587) |
| 50+ | CNY68.040 (CNY76.8852) |
| 100+ | CNY64.670 (CNY73.0771) |
| 300+ | CNY61.410 (CNY69.3933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY100.87 (CNY113.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTM8P475K025UBACopy
Manufacturer Standard Lead Time29 weeks
Order Code4849119
Product RangeMICROTAN TM8 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package0906 [2415 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeP
Failure RateB
Ripple Current-
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeMICROTAN TM8 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0906 [2415 Metric]
ESR
6ohm
Failure Rate
B
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
P
Ripple Current
-
Product Width
1.5mm
Product Range
MICROTAN TM8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1735
