Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TM8N755K020UBA Surface Mount Tantalum Capacitor, 7.5 µF, 20 V, 1411 [3528 Metric], ± 10%, 6 ohm, N](https://www.element14.cn/productimages/standard/en_GB/4849111-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTM8N755K020UBACopy
Manufacturer Standard Lead Time28 weeks
Order Code4849117
Product RangeMICROTAN TM8 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.300 (CNY94.129) |
| 10+ | CNY74.970 (CNY84.7161) |
| 25+ | CNY70.530 (CNY79.6989) |
| 50+ | CNY65.520 (CNY74.0376) |
| 100+ | CNY61.080 (CNY69.0204) |
| 300+ | CNY58.860 (CNY66.5118) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY83.30 (CNY94.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTM8N755K020UBACopy
Manufacturer Standard Lead Time28 weeks
Order Code4849117
Product RangeMICROTAN TM8 Series
Technical Datasheet
Capacitance7.5µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeN
Failure Rate-
Ripple Current-
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeMICROTAN TM8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
7.5µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
N
Ripple Current
-
Product Width
2.8mm
Product Range
MICROTAN TM8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2245
