Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TM8M106K6R3UBA Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 10%, 5 ohm, M](https://www.element14.cn/productimages/standard/en_GB/4849111-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTM8M106K6R3UBACopy
Order Code4849113
Product RangeMICROTAN TM8 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.960 (CNY107.3048) |
| 10+ | CNY72.760 (CNY82.2188) |
| 25+ | CNY65.780 (CNY74.3314) |
| 50+ | CNY64.130 (CNY72.4669) |
| 100+ | CNY60.840 (CNY68.7492) |
| 300+ | CNY56.290 (CNY63.6077) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY94.96 (CNY107.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTM8M106K6R3UBACopy
Order Code4849113
Product RangeMICROTAN TM8 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeM
Failure RateB
Ripple Current-
Product Length1.6mm
Product Width0.84mm
Product Height0.84mm
Product RangeMICROTAN TM8 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
5ohm
Failure Rate
B
Product Length
1.6mm
Product Height
0.84mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
M
Ripple Current
-
Product Width
0.84mm
Product Range
MICROTAN TM8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2404
