Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TM3B226K6R3HBA Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 2 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTM3B226K6R3HBACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2425545RL
Cut Tape2425545
Product RangeTM3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.270 | CNY6.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.270 (CNY7.0851) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.420 (CNY4.9946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTM3B226K6R3HBACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2425545RL
Cut Tape2425545
Product RangeTM3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current210mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTM3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHC0
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
210mA
Product Width
2.8mm
Product Range
TM3 Series
Operating Temperature Max
125°C
SVHC
0
Technical Docs (2)
Alternatives for TM3B226K6R3HBA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
