Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLUR2400Copy
Manufacturer Standard Lead Time4 weeks
Order Code3777930
Your Part Number
4,499 In Stock
Need more?
4,499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.240 (CNY4.7912) |
| 10+ | CNY2.810 (CNY3.1753) |
| 25+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.300 (CNY2.599) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.24 (CNY4.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUR2400Copy
Manufacturer Standard Lead Time4 weeks
Order Code3777930
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity15mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLUR2400 is an Universal LED for use with general indicating purposes. It is housed in Ø1.8mm tinted diffused Miniplast package.
- GaAsP on GaP technology
- For DC and pulse operation
- End-to-end stackable in centre-to-centre spacing of 0.1" (2.54mm)
Technical Specifications
LED Colour
Red
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
20°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
