Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLUO2401Copy
Manufacturer Standard Lead Time15 weeks
Order Code1045496
Your Part Number
2,929 In Stock
Need more?
2,929 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.660 (CNY4.1358) |
| 10+ | CNY2.540 (CNY2.8702) |
| 25+ | CNY2.310 (CNY2.6103) |
| 50+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.66 (CNY4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUO2401Copy
Manufacturer Standard Lead Time15 weeks
Order Code1045496
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity5mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLUO2401 is an Universal LED suitable for general indicating purposes. It is housed in Ø1.8mm tinted diffused Miniplast package.
- GaAsP on GaP technology
- For DC and pulse operation
- End-to-end stackable in centre-to-centre spacing of 0.1" (2.54mm)
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2V
Luminous Intensity
5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
20°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
