Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TLMG1100-GS15 LED, Green, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 570 nm](https://www-eproc.element14.cn/productimages/standard/en_GB/2293494-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTLMG1100-GS15Copy
Order Code
Re-Reel4065264RL
Cut Tape4065264
Your Part Number
89,940 In Stock
Need more?
89,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.150 | CNY15.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.150 (CNY3.5595) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMG1100-GS15Copy
Order Code
Re-Reel4065264RL
Cut Tape4065264
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity35mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q101
SVHC0
Product Overview
TLMG1100-GS15 standard 0603 LED has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. Applications include backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, automotive, miniaturized colour effects and traffic displays.
- Smallest SMD package 0603 with exceptional brightness (1.6mm x 0.8mm x 0.6mm (L x W x H))
- High reliability lead frame based
- Temperature range from -40°C to +100°C, footprint compatible to 0603 chip LED
- Viewing angle is extremely wide 160°, AllnGaP technology
- AEC-Q101 qualified
- Green colour LED, 35mcd luminous intensity at IF=20mA
- 570nm typical wavelength at IF=20mA
- 2.4V maximum forward voltage at IF=20mA
- Operating temperature range from -40 to +100°C
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
35mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
