Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLHY4401Copy
Manufacturer Standard Lead Time17 weeks
Order Code2251300
Your Part Number
4,935 In Stock
Need more?
4,935 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY2.500 (CNY2.825) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHY4401Copy
Manufacturer Standard Lead Time17 weeks
Order Code2251300
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ594nm
Luminous Intensity10.5mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLHY4401 is a High Efficiency LED suitable for DC and high peak current. It is housed in a 3mm tinted diffused plastic package. The TLH.44 series was developed for standard applications like general indicating. The wide viewing angle of this device provides a high ON-OFF contrast. The LED is categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance. It is also suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light.
- GaAsP on GaP technology
- Small mechanical tolerances
- Wide viewing angle
- Luminous intensity categorized
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2.4V
Luminous Intensity
10.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
594nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
