Print Page
Image is for illustrative purposes only. Please refer to product description.

395 In Stock
Need more?
395 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.812 (CNY0.9176) |
Price for:Each
Minimum: 4000
Multiple: 4000
CNY3,248.00 (CNY3,670.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHR6405.Copy
Order Code6480962
Technical Datasheet
LED MountingThrough Hole
Forward Current If20mA
Forward Voltage2V
Luminous Intensity14mcd
Lens ShapeRound
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Mounting
Through Hole
Forward Voltage
2V
Lens Shape
Round
MSL
-
Forward Current If
20mA
Luminous Intensity
14mcd
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for TLHR6405.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
