Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLHR4400-AS12ZCopy
Manufacturer Standard Lead Time17 weeks
Order Code2251298
Your Part Number
455 In Stock
Need more?
455 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.390 (CNY1.5707) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHR4400-AS12ZCopy
Manufacturer Standard Lead Time17 weeks
Order Code2251298
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity13mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLHR4400-AS12Z is a High Efficiency LED suitable for DC and high peak current. It is housed in a 3mm tinted diffused plastic package. The TLH.44 series was developed for standard applications like general indicating. The wide viewing angle of this device provides a high ON-OFF contrast. The LED is categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance. It is also suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light.
- GaAsP on GaP technology
- Small mechanical tolerances
- Wide viewing angle
- Luminous intensity categorized
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
13mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TLHR4400-AS12Z
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
