Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLHO4400Copy
Manufacturer Standard Lead Time13 weeks
Order Code1045462
Your Part Number
12,274 In Stock
5,000 more incoming. You can reserve stock now
1,215 Delivery in 5-6 Business Days(UK stock)
11,059 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHO4400Copy
Manufacturer Standard Lead Time13 weeks
Order Code1045462
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ605nm
Luminous Intensity4mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High efficiency soft orange LED in Ø 3mm tinted diffused package. It is suitable for use in status lights, off /on indicator, background illumination, readout lights, maintenance lights and legend light applications.
- Small mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Luminous intensity categorized
Technical Specifications
LED Colour
Orange
LED Case Size
T-1 (3mm)
Forward Voltage
2.4V
Luminous Intensity
4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
