Print Page
Image is for illustrative purposes only. Please refer to product description.

4,830 In Stock
Need more?
4,830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.990 (CNY3.3787) |
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.95 (CNY16.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHK42S1T2Copy
Order Code2251291
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity450mcd
Viewing Angle44°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TLHK42S1T2 is a High Intensity LED designed to meet the increasing demand for AlInGaP on GaAs technology. It is housed in a 3mm clear plastic package. The small viewing angle of this device provides a high brightness. It is suitable for use with status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
- Small mechanical tolerances
- Very high intensity
- 5V Reverse voltage
- 80mW Power dissipation
- Halogen-free, green product
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
450mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
44°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TLHK42S1T2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
