Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHA44R1S2Copy
Order Code2251286
Technical Datasheet
LED ColourAmber
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity280mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- High efficiency LED, Ø 3mm(T-1) tinted total diffused package
- AlInGaP technology
- Used for standard applications like backlighting, general indicating and lighting purposes
- Suitable for DC and high peak current
- Wide viewing angle of this device provides a high on-off contrast
- Very high intensity
- Luminous intensity colour categorized
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Amber
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
