Print Page
2,729 In Stock
Need more?
2,729 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.40 (CNY10.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLCYG5100Copy
Manufacturer Standard Lead Time20 weeks
Order Code3777909
Product RangeTLCx51
Technical Datasheet
LED ColourYellow Green
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity3.5cd
Viewing Angle18°
Lens ShapeRound
Product RangeTLCx51
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
3.5cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
50mA
Wavelength Typ
572nm
Viewing Angle
18°
Product Range
TLCx51
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

