Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLCR5100Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912433
Your Part Number
3,672 In Stock
Need more?
3,672 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.530 (CNY1.7289) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.25 (CNY31.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLCR5100Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912433
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If50mA
Forward Voltage2.1V
Wavelength Typ622nm
Luminous Intensity11cd
Viewing Angle9°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Ultrabright non-diffused 5mm red LED for high end applications where supreme luminous intensity required. It is suitable for use in interior and exterior lighting, outdoor LED panels, instrumentation and front panel indicators, Central high mounted stop lights (CHMSL) for motor vehicles, replaces incandescent lamps, traffic signals and light guide design.
- Utilizing ultrabright AllnGaP (AS)
- High luminous intensity
- High operating temperature: Tj (chip junction temperature) up to 125°C for AllnGaP devices
- ESD-withstand voltage: up to 2KV according to JESD22-A114-B
- 11 000mcd luminous intensity
- 616nm wave length
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
11cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
50mA
Wavelength Typ
622nm
Viewing Angle
9°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TLCR5100
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
