Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TL8W9226M010C Surface Mount Tantalum Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, 10 ohm, W9](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTL8W9226M010CCopy
Order Code
Full Reel2666701
Re-Reel4167814RL
Cut Tape4167814
Product RangeMICROTAN TL8 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.030 | CNY30.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1500+ | CNY2.050 (CNY2.3165) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.910 (CNY2.1583) |
| 15000+ | CNY1.710 (CNY1.9323) |
| 30000+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL8W9226M010CCopy
Order Code
Full Reel2666701
Re-Reel4167814RL
Cut Tape4167814
Product RangeMICROTAN TL8 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeW9
Failure Rate-
Ripple Current84mA
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeMICROTAN TL8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
10ohm
Failure Rate
-
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W9
Ripple Current
84mA
Product Width
1.25mm
Product Range
MICROTAN TL8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
