Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TL8W9105M016C Surface Mount Tantalum Capacitor, 1 µF, 16 V, 0805 [2012 Metric], ± 20%, 12 ohm, W9](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTL8W9105M016CCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4167801
Cut Tape4167801RL
Product RangeMICROTAN TL8 Series
Your Part Number
5,150 In Stock
Need more?
5,150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1500+ | CNY2.180 (CNY2.4634) |
| 3000+ | CNY2.110 (CNY2.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY31.30 (CNY35.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL8W9105M016CCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4167801
Cut Tape4167801RL
Product RangeMICROTAN TL8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR12ohm
Manufacturer Size CodeW9
Failure Rate-
Ripple Current54mA
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeMICROTAN TL8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
12ohm
Failure Rate
-
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W9
Ripple Current
54mA
Product Width
1.25mm
Product Range
MICROTAN TL8 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
