Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TL8B0336M020C Surface Mount Tantalum Capacitor, MICROTAN®, 33 µF, 20 V, 1411 [3528 Metric], ± 20%, 5 ohm, B0](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTL8B0336M020CCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2425588RL
Cut Tape2425588
Product RangeMICROTAN TL8 Series
Your Part Number
2,915 In Stock
Need more?
2,915 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.710 | CNY48.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.710 (CNY10.9723) |
| 50+ | CNY5.050 (CNY5.7065) |
| 250+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1500+ | CNY3.740 (CNY4.2262) |
| 3000+ | CNY3.540 (CNY4.0002) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL8B0336M020CCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2425588RL
Cut Tape2425588
Product RangeMICROTAN TL8 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeB0
Failure Rate-
Ripple Current118mA
Product Length3.5mm
Product Width2.8mm
Product Height1mm
Product RangeMICROTAN TL8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B0
Ripple Current
118mA
Product Width
2.8mm
Product Range
MICROTAN TL8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
