Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TL3A106K010C2000 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 10 V, 1206 [3216 Metric], ± 10%, 2 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2353264-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTL3A106K010C2000Copy
Order Code
Re-Reel2353231RL
Cut Tape2353231
Product RangeTL3 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.900 | CNY54.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.900 (CNY12.317) |
| 50+ | CNY6.610 (CNY7.4693) |
| 250+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.100 (CNY4.633) |
| 2000+ | CNY3.840 (CNY4.3392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL3A106K010C2000Copy
Order Code
Re-Reel2353231RL
Cut Tape2353231
Product RangeTL3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current190mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTL3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
190mA
Product Width
1.6mm
Product Range
TL3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
