Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTHJP0612AST1Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3596889RL
Cut Tape3596889
Product RangeTHJP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.300 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.300 (CNY8.249) |
| 50+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY5.510 (CNY6.2263) |
| 250+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.380 (CNY6.0794) |
| 1000+ | CNY5.350 (CNY6.0455) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTHJP0612AST1Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3596889RL
Cut Tape3596889
Product RangeTHJP Series
Technical Datasheet
Thermal Conductivity170W/m.K
Conductive MaterialAluminium Nitride
Thickness0.03"
Thermal Impedance4°C/W
Dielectric Strength-
External Length1.6mm
External Width0.126"
Product RangeTHJP Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermal Conductivity
170W/m.K
Thickness
0.03"
Dielectric Strength
-
External Width
0.126"
SVHC
To Be Advised
Conductive Material
Aluminium Nitride
Thermal Impedance
4°C/W
External Length
1.6mm
Product Range
THJP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
