Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1001DVCopy
Order Code4145623
Product RangeTFPT Series
Your Part Number
2,360 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
2,345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 50+ | CNY17.810 (CNY20.1253) |
| 100+ | CNY17.030 (CNY19.2439) |
| 250+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY15.420 (CNY17.4246) |
| 1000+ | CNY14.610 (CNY16.5093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.65 (CNY31.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1001DVCopy
Order Code4145623
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
Operating Temperature Min-55°C
ApplicationsTemperature Compensation and Sensing
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 0.5%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
1kohm
Product Range
TFPT Series
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 0.5%
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
50V
Applications
Temperature Compensation and Sensing
Thermistor Type
Chip
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
