Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1001FMCopy
Manufacturer Standard Lead Time5 weeks
Order Code3585367
Your Part Number
6,381 In Stock
Need more?
455 Delivery in 5-6 Business Days(UK stock)
5,926 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 2000+ | CNY4.200 (CNY4.746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1001FMCopy
Manufacturer Standard Lead Time5 weeks
Order Code3585367
Technical Datasheet
Operating Voltage Max30V
Operating Temperature Min-55°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Operating Voltage Max
30V
Thermistor Type
Chip
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Operating Temperature Min
-55°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
