Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TF3D686K016C0300 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1827891-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTF3D686K016C0300Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1827898RL
Cut Tape1827898
Product RangeTANTAMOUNT TF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.940 | CNY15.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.940 (CNY18.0122) |
| 10+ | CNY12.110 (CNY13.6843) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.750 (CNY12.1475) |
| 200+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY9.710 (CNY10.9723) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3D686K016C0300Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1827898RL
Cut Tape1827898
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current710mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
710mA
Product Width
4.3mm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for TF3D686K016C0300
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
