Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TF3D226K025C0400 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.4 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1827891-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTF3D226K025C0400Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1827904RL
Cut Tape1827904
Product RangeTANTAMOUNT TF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.090 | CNY17.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.090 (CNY19.3117) |
| 10+ | CNY12.980 (CNY14.6674) |
| 50+ | CNY11.690 (CNY13.2097) |
| 100+ | CNY11.530 (CNY13.0289) |
| 200+ | CNY10.960 (CNY12.3848) |
| 500+ | CNY10.410 (CNY11.7633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3D226K025C0400Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1827904RL
Cut Tape1827904
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current610mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
610mA
Product Width
4.3mm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for TF3D226K025C0400
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
